32M x 16 DDR DRAM memory IC, featuring a 5ns maximum access time. This component operates with a supply voltage range of 1.7V to 1.95V. It is housed in a 60-terminal PBGA package with terminals positioned on the bottom.
Sign in to ask questions about the Alliance Memory AS4C32M16MD1A-5BCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Memory AS4C32M16MD1A-5BCN technical specifications.
| Number of Terminals | 60 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B60 |
| Width | 8 |
| Length | 9 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Access Time-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C32M16MD1A-5BCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.