512Mbit Synchronous DRAM (SDRAM) memory integrated circuit operating at 143MHz. This component features a 16-bit data bus width, providing a total capacity of 512 megabits. Designed for high-speed data transfer, it is packaged in a 54-pin TSOP format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alliance Memory AS4C32M16SB-7TINTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Memory IC Type | SYNCHRONOUS DRAM |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C32M16SB-7TINTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.