This 54-pin TSOP2 synchronous DRAM from Alliance Memory operates at a supply voltage of 3.3V with a maximum voltage of 3.6V and minimum voltage of 3V. The device has a commercial temperature grade with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features an access time of 5.4ns and supports 33554432 words of memory.
Alliance Memory AS4C32M16SM-7TCN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 54 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Width | 10.16 |
| Length | 22.22 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Access Time-Max | 5.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.28 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C32M16SM-7TCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.