Alliance Memory AS4C4M16D1-5TCNTR technical specifications.
| Access Time | 700ps |
| Access Time-Max | 0.7ns |
| Address Bus Width | 12b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 64Mb |
| Frequency | 200MHz |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 64Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Organization | 4M x 16 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS4C4M16D1-5TCNTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.