Alliance Memory AS4C4M16D1-5TIN technical specifications.
| Access Time | 700ps |
| Access Time-Max | 0.7ns |
| Address Bus Width | 12b |
| Package/Case | TSSOP |
| Data Bus Width | 16b |
| Density | 64Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 64Mb |
| Memory Type | Volatile, , RAM, DDR SDRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Organization | 4M x 16 |
| Package Quantity | 108 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS4C4M16D1-5TIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.