The AS4C4M16D1A-5TAN is a 66-pin TSOP2 DDR DRAM IC with a nominal supply voltage of 2.5V and a maximum supply voltage of 2.7V. It features an access time of 0.7ns and is compliant with AEC-Q100 screening level. The device has 4194304 words and 4000000 words code, with a dual terminal position and a JEDEC package code of R-PDSO-G66. It measures 10.16mm in width and 22.22mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alliance Memory AS4C4M16D1A-5TAN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 66 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G66 |
| Width | 10.16 |
| Length | 22.22 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Access Time-Max | 0.7 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C4M16D1A-5TAN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.