This industrial-grade DDR DRAM features 4M x 16-bit memory, a supply voltage range of 2.3 to 2.7V, and a maximum access time of 0.7ns. The device is packaged in a 66-pin TSOP2 package and is designed for operation over a temperature range of -40 to 85°C. It is suitable for use in a variety of applications requiring high-speed data transfer and storage.
Sign in to ask questions about the Alliance Memory AS4C4M16D1A-5TIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Memory AS4C4M16D1A-5TIN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 66 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G66 |
| Width | 10.16 |
| Length | 22.22 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Access Time-Max | 0.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C4M16D1A-5TIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.