This synchronous DRAM IC features a 54-pin TFBGA package with a bottom terminal position and measures 8x8mm in size. It operates within an industrial temperature range of -40 to 85 degrees Celsius and is supplied with a nominal voltage of 3.3V, a maximum voltage of 3.6V, and a minimum voltage of 3V. The device has a single function and a single port, with an access time of up to 5.4ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alliance Memory AS4C4M16S-6BIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B54 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Access Time-Max | 5.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C4M16S-6BIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.