
Alliance Memory AS4C4M16S-6TAN technical specifications.
| Access Time | 5.4ns |
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 64Mb |
| Frequency | 166MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 166MHz |
| Max Operating Temperature | 105°C |
| Max Supply Current | 85mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | Volatile, , SDRAM, RAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 108 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Voltage-Nom | 4.6V |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS4C4M16S-6TAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
