
Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TSOP2-54
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alliance Memory AS4C4M16S-6TCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Memory AS4C4M16S-6TCN technical specifications.
| Access Time | 5.4ns |
| Address Bus Width | 12b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 64Mb |
| Frequency | 166MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | Volatile, , RAM, SDRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 4MX16 |
| Package Quantity | 108 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS4C4M16S-6TCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
