
The AS4C4M16S-6TIN is a 64Mb volatile DRAM from Alliance Memory, operating at a maximum frequency of 166MHz and a maximum supply voltage of 3.6V. It is packaged in a TSOP package and is suitable for use in temperatures ranging from -40°C to 85°C. This device is RoHS compliant and has a maximum supply current of 85mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alliance Memory AS4C4M16S-6TIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 5.4ns |
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 64Mb |
| Frequency | 166MHz |
| Lead Free | Lead Free |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Max Supply Current | 85mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS4C4M16S-6TIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
