
64Mb Synchronous DRAM, featuring a 16-bit data bus and 14-bit address bus, offers a 5.4ns access time and operates at a maximum frequency of 143MHz. This volatile memory component is housed in a 54-pin TSOP package, suitable for surface mounting. It operates with a supply voltage of 3.3V, drawing a maximum of 75mA, and is compliant with RoHS and halogen-free standards.
Alliance Memory AS4C4M16S-7TCN technical specifications.
| Access Time | 5.4ns |
| Access Time-Max | 6ns |
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 64Mb |
| Frequency | 143MHz |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 22.35mm |
| Max Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 75mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Width | 10.29mm |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS4C4M16S-7TCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
