Industrial-grade Synchronous DRAM with 4M x 16 configuration, offering a maximum access time of 5.4ns. Features a 3.3V nominal supply voltage (3V-3.6V range) and operates across an industrial temperature range of -40°C to 85°C. This memory component utilizes a 54-terminal, bottom-terminal PBGA package with dimensions of 8x8mm.
Alliance Memory AS4C4M16SA-6BIN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B54 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Access Time-Max | 5.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C4M16SA-6BIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.