The AS4C4M32SA-6TCN is a commercial temperature synchronous DRAM from Alliance Memory. It features a supply voltage range of 3.3V to 3.6V and a minimum supply voltage of 3V. The device has 86 terminals and a JEDEC package code of R-PDSO-G86. It measures 10.16mm in width and 22.22mm in length. The memory IC type is synchronous DRAM with 1 function and 1 port. The access time is maximally 5.4 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alliance Memory AS4C4M32SA-6TCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Memory AS4C4M32SA-6TCN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 86 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G86 |
| Width | 10.16 |
| Length | 22.22 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Access Time-Max | 5.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C4M32SA-6TCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.