Industrial temperature grade DDR DRAM module, operating from 1.275V to 1.425V with a nominal supply voltage of 1.35V. Features 512M x 16 memory organization, a 96-terminal R-PBGA-B96 package with bottom terminal position, and a maximum operating temperature of 95°C. Dimensions are 9mm width and 13.5mm length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 95 |
| Number of Terminals | 96 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 9 |
| Length | 13.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Supply Voltage-Max (Vsup) | 1.425 |
| Supply Voltage-Min (Vsup) | 1.275 |
| Number of Words | 536870912 |
| Number of Words Code | 512000000 |
| Memory IC Type | DDR DRAM MODULE |
| Number of Ports | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |