This 78-pin VFBGA packaged standard SRAM operates within a temperature range of 0 to 85 degrees Celsius. It has a nominal supply voltage of 1.5V and a maximum supply voltage of 1.575V, with a minimum supply voltage of 1.425V. The memory IC is designed for parallel access and has a total number of words of 536870912, with 512000000 words of code.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alliance Memory AS4C512M8D3A-12BIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 78 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B78 |
| Width | 9 |
| Length | 10.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 1.575 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Number of Words | 536870912 |
| Number of Words Code | 512000000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C512M8D3A-12BIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.