The AS4C512M8D3LA-12BAN is a 78-pin DDR DRAM IC from Alliance Memory, featuring a VFBGA package. It operates within a supply voltage range of 1.283V to 1.45V, with a nominal voltage of 1.35V. The device has 512 million words of memory and a single port. It meets the AEC-Q100 screening level.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 78 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B78 |
| Width | 9 |
| Length | 10.5 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Supply Voltage-Max (Vsup) | 1.45 |
| Supply Voltage-Min (Vsup) | 1.283 |
| Number of Words | 536870912 |
| Number of Words Code | 512000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Screening Level | AEC-Q100 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |