
This 64M x 16 DDR DRAM is a 66-pin TSOP2 package with a supply voltage range of 2.3V to 2.7V. It operates within an industrial temperature range of -40°C to 85°C. The device has a maximum access time of 0.7ns and is designed for use in DDR DRAM applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alliance Memory AS4C64M16D1A-6TIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 66 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G66 |
| Width | 10.16 |
| Length | 22.22 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Access Time-Max | 0.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C64M16D1A-6TIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.