84-ball FBGA DDR DRAM memory IC, operating at 1.8V nominal supply voltage (1.7V-1.9V range). Features 67,108,864 words of memory capacity. Designed for industrial applications with a temperature grade ranging from 0°C to 85°C. The JEDEC package code is R-PBGA-B84, with terminals positioned at the bottom.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alliance Memory AS4C64M16D2A-25BIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B84 |
| Width | 8 |
| Length | 12.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C64M16D2A-25BIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.