The AS4C64M16D3LA-12BCN is a 96-pin DDR DRAM IC from Alliance Memory with a supply voltage range of 1.283 to 1.45V. It operates within a temperature range of 0 to 85°C. The device is packaged in a VFBGA package type. It has a single port and is designed for use in various memory applications.
Sign in to ask questions about the Alliance Memory AS4C64M16D3LA-12BCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Memory AS4C64M16D3LA-12BCN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 96 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 8 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Supply Voltage-Max (Vsup) | 1.45 |
| Supply Voltage-Min (Vsup) | 1.283 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C64M16D3LA-12BCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.