This 1G x 64 DDR DRAM IC from Alliance Memory operates within a supply voltage range of 1.7 to 1.95V and features an industrial temperature grade with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a VFBGA-90 package with a width of 8mm and a length of 13mm. It has a single port and a maximum access time of 5ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alliance Memory AS4C64M32MD1-5BIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Memory AS4C64M32MD1-5BIN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 90 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B90 |
| Width | 8 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Access Time-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.36 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C64M32MD1-5BIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.