DDR DRAM memory IC with 64M x 8 configuration, offering a 0.7ns maximum access time and 200MHz maximum clock frequency. This component operates within an industrial temperature range of -40°C to 85°C, powered by a 2.5V nominal supply voltage (2.3V to 2.7V range). Featuring a 60-terminal TFBGA package with bottom terminal position, it boasts a maximum supply current of 0.21A and a standby current of 0.005A.
Alliance Memory AS4C64M8D1-5BIN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 60 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B60 |
| Width | 8 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Supply Current-Max | 0.21 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.005 |
| Access Time-Max | 0.7 |
| Clock Frequency-Max (fCLK) | 200 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C64M8D1-5BIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.