
The AS4C64M8D1-5TIN is a 66-pin industrial DDR DRAM IC with a supply voltage range of 2.3 to 2.7V and a maximum supply current of 0.21A. It operates at a maximum clock frequency of 200MHz and has a maximum access time of 0.7ns. The device is available in TSOP2 and TSSOP66 packages and is rated for industrial temperatures from -40 to 85°C.
Alliance Memory AS4C64M8D1-5TIN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 66 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G66 |
| Width | 10.16 |
| Length | 22.22 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Supply Current-Max | 0.21 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.005 |
| Access Time-Max | 0.7 |
| Clock Frequency-Max (fCLK) | 200 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C64M8D1-5TIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.