64M x 8 DDR DRAM memory IC, featuring a 0.4ns maximum access time. Operates with a nominal supply voltage of 1.8V, ranging from 1.7V to 1.9V. Packaged in a 60-terminal PBGA with dimensions of 8 x 10 mm and a height of 1.20 mm. This component is halogen-free and RoHS compliant.
Alliance Memory AS4C64M8D2-25BIN technical specifications.
| Number of Terminals | 60 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B60 |
| Width | 8 |
| Length | 10 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Access Time-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.28 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C64M8D2-25BIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.