
128Mb Synchronous DRAM (SDRAM) with an 8M x 16 organization, offering a 16-bit data bus width and 12-bit address bus width. Features a 700ps access time, 400Mbps data rate, and operates at a maximum frequency of 200MHz. This surface mount component is housed in a 66-pin TSOP package with a 0.65mm pitch, measuring 22.35mm in length, 10.29mm in width, and 1.1mm in height. It operates within a supply voltage range of 2.3V to 2.7V, with a nominal 2.5V, and is RoHS compliant.
Alliance Memory AS4C8M16D1-5TCN technical specifications.
| Access Time | 700ps |
| Access Time-Max | 0.7ns |
| Address Bus Width | 12b |
| Package/Case | TSSOP |
| Data Bus Width | 16b |
| Data Rate | 400Mbps |
| Density | 128Mb |
| Frequency | 200MHz |
| Height | 1.1mm |
| Length | 22.35mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 128Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Organization | 8M x 16 |
| Package Quantity | 108 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 10.29mm |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS4C8M16D1-5TCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
