
DRAM 128Mb, 3.3V, 166Mhz 8M x 16 SDRAM
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alliance Memory AS4C8M16S-6TAN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 5ns |
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 128Mb |
| Frequency | 166MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 166MHz |
| Max Operating Temperature | 105°C |
| Max Supply Current | 120mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | Volatile, , RAM, SDRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 108 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS4C8M16S-6TAN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
