
128Mb Synchronous DRAM (SDRAM) with a 16-bit data bus width and 14-bit address bus width. Features a maximum operating frequency of 166MHz and an access time of 5ns to 6ns. This surface mount component operates from a 3V to 3.6V supply voltage, with a nominal voltage of 3.6V, and has a maximum supply current of 120mA. Packaged in a 54-pin TSOP with dimensions of 22.35mm length, 10.29mm width, and 1.1mm height. Operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Alliance Memory AS4C8M16S-6TIN technical specifications.
| Access Time | 5ns |
| Access Time-Max | 6ns |
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 128Mb |
| Frequency | 166MHz |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 22.35mm |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Max Supply Current | 120mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.6V |
| Width | 10.29mm |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS4C8M16S-6TIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
