
DRAM 128Mb, 3.3V, 166Mhz 8M x 16 SDRAM
Checking distributor stock and pricing after the page loads.
Alliance Memory AS4C8M16S-6TINTR technical specifications.
| Access Time | 5ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Frequency | 166MHz |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Max Supply Current | 120mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
