
Synchronous DRAM, 8M x 16 configuration, offers a maximum access time of 6.5ns. This industrial-grade memory component operates with a nominal supply voltage of 3.3V, ranging from 3V to 3.6V. Featuring 54 terminals in a TSOP2-54 package with a width of 10.16mm and length of 22.22mm, it supports an operating temperature range from -40°C to 105°C.
Alliance Memory AS4C8M16SA-6TAN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Width | 10.16 |
| Length | 22.22 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Access Time-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C8M16SA-6TAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.