
128Mbit Synchronous DRAM (SDRAM) memory chip, organized as 8Mx16, operates at a 3.3V nominal supply voltage (3V min, 3.6V max). Featuring a maximum access time of 5.4ns, this component is housed in a 54-pin TFBGA package with terminals positioned at the bottom. It supports a commercial temperature grade, with an operating temperature range from 0°C to 70°C.
Alliance Memory AS4C8M16SA-7BCN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 54 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B54 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Access Time-Max | 5.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C8M16SA-7BCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.