The AS4C8M32SA-7BCN is a commercial-grade synchronous DRAM IC with a maximum operating temperature of 70 degrees Celsius. It features a 3.3V to 3.6V supply voltage range and a minimum supply voltage of 3V. The device is packaged in a 8x13mm 90-pin TFBGA package with terminals positioned on the bottom. The IC has a maximum access time of 5.4ns and supports up to 8000000 words of code and 8388608 words of data. It is a single-port device with a JEDEC package code of R-PBGA-B90.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alliance Memory AS4C8M32SA-7BCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 90 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B90 |
| Width | 8 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Access Time-Max | 5.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.24 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C8M32SA-7BCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.