The AS6C1008-55SINLTR is a 1Mb SDR SRAM with an access time of 55ns. It is available in a SOP package and is suitable for use in a variety of applications. The device operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.7V and 5.5V. It is available in quantities of 1000 units per reel.
Alliance Memory AS6C1008-55SINLTR technical specifications.
| Access Time | 55ns |
| Package/Case | SOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS6C1008-55SINLTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.