
Sign in to ask questions about the Alliance Memory AS6C1008-55SINTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Memory AS6C1008-55SINTR technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Package/Case | SOP |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Supply Voltage-Nom | 3V |
| Temperature Grade | INDUSTRIAL |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS6C1008-55SINTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
