SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRAM
Checking distributor stock and pricing after the page loads.
| Access Time | 55ns |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Supply Voltage | 2.7V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |