
1Mb asynchronous SRAM with 128K x 8 organization, featuring a 55ns access time. This CMOS component offers a parallel interface and operates from a 2.7V to 5.5V supply voltage, with a nominal 3V. Packaged in a 32-pin TSOP (Type 1) with dimensions of 8 x 20 x 1mm, it supports surface mounting. Industrial temperature range from -40°C to 85°C, RoHS compliant.
Alliance Memory AS6C1008-55TIN technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Density | 1Mb |
| Height | 1mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3V |
| Package Quantity | 156 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AS6C1008 |
| Supply Voltage-Nom | 3V |
| Temperature Grade | INDUSTRIAL |
| Width | 18.4mm |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS6C1008-55TIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
