
Standard SRAM, 64KX16, 55ns, CMOS, PDSO44, 0.400 INCH, GREEN, TSOP2-44
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alliance Memory AS6C1016-55ZIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 16b |
| Package/Case | TSOP |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 135 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | INDUSTRIAL |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS6C1016-55ZIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
