The AS6C1608-55BINTR is an industrial-grade standard SRAM IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 48-pin LFBGA package with a bottom terminal position and measures 8mm in width and 10mm in length. The IC operates on a nominal supply voltage of 3V, with a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. It has a maximum access time of 55ns and a memory capacity of 2097152 words, with 2000000 words of code.
Alliance Memory AS6C1608-55BINTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 8 |
| Length | 10 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 55 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS6C1608-55BINTR to view detailed technical specifications.
No datasheet is available for this part.