
16Mb CMOS SRAM with 55ns access time, organized as 1M x 16. Features a parallel interface, 20-bit address bus, and operates at 1MHz. Supplied in a 48-pin TSOP package (12.1mm width, 18.5mm length, 1.05mm height) for surface mounting. Supports a voltage range of 2.7V to 3.6V and operates from -40°C to 85°C. This RoHS compliant component is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alliance Memory AS6C1616-55TIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 20b |
| Package/Case | TSOP |
| Density | 16Mb |
| Frequency | 1MHz |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.5mm |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 1024000 |
| Operating Supply Voltage | 3V |
| Package Quantity | 135 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AS6C1016 |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS6C1616-55TIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
