SRAM 16M, 2.7-3.6V, 55ns 1024K x 16 Asyn SRAM
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alliance Memory AS6C1616-55TINTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 55ns |
| Package/Case | TSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS6C1616-55TINTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.