
16Mb Asynchronous SRAM, 1024K x 16 configuration, featuring a 55ns access time. This surface mount device operates with a 2.7V to 3.6V supply voltage range and is designed for industrial temperature applications (-40°C to 85°C). The VFBGA package measures 8.05mm x 10.05mm x 0.7mm. This RoHS compliant component offers a parallel interface and is lead-free.
Alliance Memory AS6C1616A-55BIN technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 20b |
| Package/Case | VFBGA |
| Density | 16Mb |
| Frequency | 1MHz |
| Height | 0.7mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 8.05mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | Volatile, , SRAM, SDR, RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 1024000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 480 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | INDUSTRIAL |
| Width | 10.05mm |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS6C1616A-55BIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.