The AS6C2008-55BIN is a 2Mb asynchronous SRAM with an 18-bit address bus and an access time of 55ns. It is packaged in a TFBGA package and is designed for use in high-speed memory applications. The device operates over a temperature range of -40°C to 85°C and is supplied with a voltage of 3V. It is also RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alliance Memory AS6C2008-55BIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 55ns |
| Address Bus Width | 18b |
| Package/Case | TFBGA |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of Ports | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 480 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS6C2008-55BIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.