
The AS6C2008-55SIN is a 2Mb asynchronous SDR SRAM with an 18-bit address bus and an access time of 55ns. It operates over an industrial temperature range of -40°C to 85°C and is available in a lead-free SOP package. The device is RoHS compliant and suitable for use in a variety of applications requiring high-speed memory.
Alliance Memory AS6C2008-55SIN technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 18b |
| Package/Case | SOP |
| Density | 2Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of Ports | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | INDUSTRIAL |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS6C2008-55SIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.