
The AS6C2008-55STINTR is a 2Mb asynchronous SRAM IC with an access time of 55ns. It operates within a temperature range of -40°C to 85°C and is available in a TSOP package. The device is lead-free and suitable for industrial applications. It has a memory size of 2Mb and a supply voltage range of 2.7V to 3.6V.
Checking distributor stock and pricing after the page loads.
Alliance Memory AS6C2008-55STINTR technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Package/Case | TSOP |
| Density | 2Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Supply Voltage-Nom | 3V |
| Temperature Grade | INDUSTRIAL |
| RoHS | Compliant |