
The AS6C2008-55TIN is a 2Mb SRAM asynchronous SDR RAM with an 18-bit address bus width and an access time of 55ns. It is available in a TFSOP package and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and operates on a supply voltage of 2.7V to 3.6V.
Alliance Memory AS6C2008-55TIN technical specifications.
| Access Time | 55ns |
| Address Bus Width | 18b |
| Package/Case | TFSOP |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of Ports | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 156 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS6C2008-55TIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
