This is an industrial-grade SRAM IC with 262144 words of memory and a maximum access time of 55ns. It operates over a supply voltage range of 3V to 5.5V and has a maximum supply current of 0.06A. The device is packaged in a 36-pin TFBGA with a 6mm x 8mm footprint and is suitable for use in industrial environments with operating temperatures ranging from -40°C to 85°C.
Alliance Memory AS6C2008A-55BIN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B36 |
| Width | 6 |
| Length | 8 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.06 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00002 |
| Access Time-Max | 55 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS6C2008A-55BIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.