The AS6C2016-55BIN is a 2Mb asynchronous SRAM with an access time of 55ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3V. The device is packaged in a TFBGA and is compliant with RoHS regulations.
Alliance Memory AS6C2016-55BIN technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 17b |
| Package/Case | TFBGA |
| Density | 2Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Supply Voltage | 2.7V |
| Number of Ports | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 480 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3V |
| Temperature Grade | INDUSTRIAL |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS6C2016-55BIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.