2Mb CMOS SRAM, 128K x 16 configuration, featuring a 55ns access time. This asynchronous, SDR memory operates with a supply voltage range of 2.7V to 5.5V, nominal 3V. Packaged in a 44-pin TSOP (Thin Small Outline Package) for surface mounting, it offers industrial temperature operation from -40°C to 85°C. The component is lead-free and RoHS compliant.
Alliance Memory AS6C2016-55ZIN technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 17b |
| Package/Case | TFSOP |
| Density | 2Mb |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.6mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3V |
| Package Quantity | 135 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AS6C2016 |
| Supply Voltage-Nom | 3V |
| Temperature Grade | INDUSTRIAL |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS6C2016-55ZIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.