This 48-terminal SRAM IC from Alliance Memory features a 2097152-word capacity and a maximum access time of 55ns. Operating within a temperature range of -40°C to 85°C, it has a maximum supply voltage of 3.6V and a maximum supply current of 0.08A. The device is available in a 6x8mm LFBGA package with a BGA48 footprint.
Alliance Memory AS6C3216-55BIN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 8 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.08 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.002 |
| Access Time-Max | 55 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS6C3216-55BIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.