
Standard SRAM, 2MX16, 55ns, CMOS, PDSO48, 12 X 20 MM, GREEN, MO-142DD, TSOP1-48
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alliance Memory AS6C3216-55TIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 55ns |
| Package/Case | TFSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 156 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS6C3216-55TIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.