
Industrial temperature grade standard SRAM memory IC featuring 2,097,152 words of memory with a 16-bit word width. Offers a maximum access time of 55ns and operates with a supply voltage range of 2.7V to 3.6V. Packaged in a 48-terminal TSOP (Thin Small Outline Package) with dimensions of 18.4mm length and 12mm width.
Alliance Memory AS6C3216A-55TIN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 55 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS6C3216A-55TIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.